Hazet 2105LG-04 Allen Key 4mm Ball-Head Extra Long Nickel-Plated

Image Representative of Range

Hazet 2105LG-04 Allen Key 4mm Ball-Head Extra Long Nickel-Plated

MPN
2105LG-04
Brand
Hazet
EAN-13
4000896011933
Order Code
11-9762
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

The Hazet Allen key, model 2105LG-04, features a 4 mm hex socket. This durable tool is ideal for tasks requiring precise torque, such as assembling furniture or bicycle maintenance. Known for its reliability, Hazet produces high-quality tools suitable for both professional and DIY use.
Type Allen key
Hex Key Size 4mm
Downforce Allen
Material Chromium-vanadium steel
Material properties nickel plated
Screwdriver Features Ball head handle
Spanner size 4mm

Reviews

Be the first to submit a review

Trustpilot