Hazet 2105LG-015 Allen Key 1.5mm Extra Long Ball-Head Nickel-Plated

Image Representative of Range

Hazet 2105LG-015 Allen Key 1.5mm Extra Long Ball-Head Nickel-Plated

MPN
2105LG-015
Brand
Hazet
EAN-13
4000896011896
Order Code
11-9758
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £2.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

The Hazet allen key, model 2105LG-015, is a precision-engineered tool measuring 1.5 mm. Manufactured by Hazet, it features a hexagonal shape ideal for working with hex socket fasteners. This tool is typically used in assembling furniture and maintaining equipment where small hex sockets are prevalent.
Type Allen key
Downforce Allen
Material Chromium-vanadium steel
Material properties nickel plated
Screwdriver Features Ball head handle
Spanner size 1.5mm

Reviews

Be the first to submit a review

Trustpilot