Hazet 198-5 Beaker 2L Plastic Graduated for Accurate Measurements

Image Representative of Range

Hazet 198-5 Beaker 2L Plastic Graduated for Accurate Measurements

MPN
198-5
Brand
Hazet
EAN-13
4000896174478
Order Code
11-9748
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £14.80 £12.58
10+ £11.82
50+ £11.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Hazet 198-5 is a 2-litre graduated beaker made of durable plastic. It features clear markings for precise liquid measurement. This beaker is ideal for use in laboratories and workshops.
Type Graduated beaker
Material Plastic
Capacity 2l
Length 150mm

Reviews

Be the first to submit a review

Trustpilot