Hazet 1979N-82 Pocket Light LED Rechargeable 300lm Small Design Compact

MPN
1979N-82
Brand
Hazet
EAN-13
4000896227211
Order Code
03-9823
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £46.41 £44.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 16 availableBack-order availability date - 05/10/2026

The Hazet 1979N-82 Pocket Light is a rechargeable LED work light with a 300 lm brightness, ideal for illuminating workspaces. It serves as a versatile handheld torch or workshop light, perfect for mechanics and technicians. This compact battery light is designed for convenience and efficiency in various tasks.
Type Work light
Maximum Lumens 300lm
Bulb Type LED (monochrome)
Capacity 1200mAh
Charging Time 1.5h
Colour Black, Blue
Dim (L x W x H) 133 x 65 x 23 mm
Energy efficiency rating n.rel.
Height 23mm
LEDs 2
Length 133mm
Operating Voltage 5 V via USB
Power supply (LOV) rechargeable
Protection Class IP65
Width 65mm

Reviews

Be the first to submit a review

Trustpilot