Hazet 1788T-1 Slide Hammer Puller 393g 226mm Made in Germany

Image Representative of Range

Hazet 1788T-1 Slide Hammer Puller 393g 226mm Made in Germany

MPN
1788T-1
Brand
Hazet
EAN-13
4000896134304
Order Code
11-9732
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Hazet 1788T-1 Slide Hammer Puller, weighing 393 g and measuring 226 mm, is a durable handheld tool ideal for extracting tight-fitting parts. Manufactured by Hazet, it boasts precise engineering for effective performance in automotive and mechanical applications. This versatile tool is essential for tasks requiring the removal of stubborn components without causing damage.
Type Slide hammer
Weight 393g
Length 226mm

Reviews

Be the first to submit a review

Trustpilot