Hazet 161-1 Tool Tray LxW: 523x348mm Durable Steel Construction

Image Representative of Range

Hazet 161-1 Tool Tray LxW: 523x348mm Durable Steel Construction

MPN
161-1
Brand
Hazet
EAN-13
4000896058884
Order Code
11-9729
Country of Origin
USA
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £23.00 £19.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Hazet produces the 161-1, a durable anti-slip floor mat measuring 523 mm by 348 mm. The rubber matting provides excellent insulation and protection for floors, making it ideal for workshop or garage use. Its robust construction ensures long-lasting performance in environments requiring floor protection and safety.
Type Anti-slip matting
Dimensions (L x W) 523 mm x 348 mm
Length 523mm
Width 348mm

Reviews

Be the first to submit a review

Trustpilot