Hawke HAW56193 Endurance ED Spotting scope 13–39x50 mm

Order Code:

19-0109

Brand: Hawke MPN: HAW56193 EAN-13: 5054492561933
Qty Unit Price (Ex VAT)
1+ £519.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Hawke HAW56193 is the Endurance ED Spotting Scope 13–39x50 mm, a precision optical instrument designed for wildlife observation and outdoor activities. Ideal for bird watchers and hunters, this spotting scope offers a magnification range of 13x to 39x, providing versatility in various field conditions. The 50 mm objective lens, constructed from high-quality Extra-low Dispersion (ED) glass, ensures superior image clarity and colour fidelity, reducing chromatic aberration effectively. The scope's durable design, incorporating a lightweight yet robust waterproof housing, makes it suitable for challenging environments encountered in outdoor and camping scenarios. Whether employed in hunting equipment or for astronomy applications, the Hawke Endurance ED is an essential tool for precise viewing and detailed observation tasks.
Type Spotting scope
Diameter 50mm
Dimensions (Ø) 270mm
FOV (1000 m) 57m
FOV (1000 m) (min.) 30m
FOV (1000 m) (Range) 30 up to 57m
Near point 2.5m
Weight 830g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot