Hawke HAW55210 Nature-Trek Spotting scope 56 mm Compact design

MPN
HAW55210
Brand
Hawke
EAN-13
5054492552108
Order Code
19-0107
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £328.44 £279.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Hawke HAW55210 is a Nature-Trek Compact Spotting Scope with a 56 mm objective lens diameter, ideal for detailed observation in outdoor settings. Engineered for bird watchers and wildlife observers, it provides a robust optical performance in a compact design, making it suitable for both stationary use and travel, including camping and hunting expeditions. Its versatile capability also extends to amateur astronomy, allowing users to observe celestial bodies with clarity. Its construction is intended to withstand various environmental conditions, which makes it a practical addition to both camping and hunting equipment collections.
Type Spotting scope
Colour Green
Diameter 56mm
Dimensions (Ø) 194mm
FOV (1000 m) 78m
FOV (1000 m) (min.) 36m
FOV (1000 m) (Range) 36 up to 78m
Near point 2.5m
Weight 575g

Reviews

Be the first to submit a review

Trustpilot