Hawke HAW36204 Endurance ED Binoculars High-performance optical clarity

MPN
HAW36204
Brand
Hawke
EAN-13
5054492362042
Order Code
18-9988
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £346.77 £294.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Hawke HAW36204, Endurance ED Binoculars are designed to provide high-performance optical clarity for a variety of applications including wildlife observation, bird watching, and general nature observation, making them ideal outdoor and camping accessories. As a type of magnifier, these binoculars feature extra-low dispersion glass, known for reducing chromatic aberration, and phase-corrected BAK-4 roof prisms which enhance visual accuracy and brightness. Engineers might utilise these binoculars in environmental studies for precise identification and monitoring of flora and fauna owing to their durable construction and waterproof capabilities which ensure reliability in diverse terrains and weather conditions.
Type Binoculars
Colour Black
FOV (1000 m) 133m
Length 148mm
Near point 2m
Weight 705g

Reviews

Be the first to submit a review

Trustpilot