Hawke HAW36201 Endurance ED Binoculars Magnifiers ED glass precise clarity

MPN
HAW36201
Brand
Hawke
EAN-13
5054492362011
Order Code
18-9986
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £302.47 £257.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Hawke HAW36201 Endurance ED binoculars, are designed for precise clarity in outdoor and nature observation applications. These binoculars utilise Extra-Low Dispersion (ED) glass, which significantly reduces chromatic aberration, thus enhancing image sharpness and colour fidelity crucial for accurate wildlife and bird watching. Engineered for durability, they are ideal camping and outdoor accessories, offering robust performance in various environmental conditions. The ergonomic design ensures comfort during extended use, making them highly suitable for engineers or professionals engaged in environmental surveys or detailed field observations.
Type Binoculars
Colour Green
FOV (1000 m) 135m
Length 138mm
Near point 1.2m
Weight 635g

Reviews

Be the first to submit a review

Trustpilot