Hawke HAW35220 Nature-Trek Monocular Green Compact Durable High-Performance

MPN
HAW35220
Brand
Hawke
EAN-13
5054492352203
Order Code
18-9983
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £122.21 £103.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Hawke HAW35220 Nature-Trek Monocular, is a high-performance optical device designed for detailed wildlife observation, bird watching, and nature observation. This compact and durable monocular is an essential component of camping and outdoor accessories, providing clear magnification for enthusiasts seeking a portable solution compared to traditional binoculars. With robust construction and reliable optical performance, it ensures excellent clarity and resolution, vital for precise magnification in various environmental conditions. Typically employed in engineering applications where lightweight and compact magnifiers are necessary, the Hawke Nature-Trek Monocular is an indispensable tool for field engineers requiring detailed visual assessments of distant objects. Its engineering utility extends to any scenario demanding accurate image details, making it an optimal choice for both professional and recreational use.
Type Binoculars
Colour Green
FOV (1000 m) 129m
Length 143mm
Near point 2m
Weight 315g

Reviews

Be the first to submit a review

Trustpilot