Hawke HAW35101 Nature-Trek Binoculars Green Rubber Magnifiers

MPN
HAW35101
Brand
Hawke
EAN-13
5054492351015
Order Code
18-9979
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £224.56 £190.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Hawke HAW35101 Nature-Trek Binoculars Green Rubber Magnifiers are precision-engineered instruments designed for enhanced wildlife and nature observation. These binoculars feature fully multi-coated optics and high-resolution BAK-4 roof prisms, providing superior clarity and performance in various outdoor settings. Constructed with a robust polycarbonate body encased in green rubber, they offer durability and a secure grip, even in challenging conditions. Ideal for applications such as bird watching and other types of wildlife observation, these binoculars are equipped with a smooth focusing mechanism and a wide angle of view, facilitating detailed and immersive natural experiences during camping and outdoor activities. Suitable for both amateur and professional use, the Hawke Nature-Trek provides reliable magnification to support detailed surveillance in engineering field studies and environmental assessments.
Type Binoculars
Colour Green
FOV (1000 m) 101m
Length 128mm
Near point 2m
Weight 521g

Reviews

Be the first to submit a review

Trustpilot