Hawke HAW35100 Nature-Trek Binoculars Magnifiers

MPN
HAW35100
Brand
Hawke
EAN-13
5054492351008
Order Code
18-9978
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £216.93 £184.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Hawke HAW35100 Nature-Trek Binoculars are precision-engineered magnifiers designed for outdoor and wildlife observation activities. These binoculars offer an impressive combination of clarity and durability, making them ideal for bird watching and nature observation. With multi-coated lenses and BAK-4 roof prisms, the product ensures high-quality image resolution and colour fidelity, essential for detailed observation in various lighting conditions. The robust yet lightweight polycarbonate body coupled with a water-resistant design renders these binoculars suitable for rugged camping and outdoor environments. Engineers and outdoor specialists value these Nature-Trek binoculars for their reliability and performance in both professional and recreational settings.
Type Binoculars
Colour Green
FOV (1000 m) 129m
Length 128mm
Near point 2m
Weight 521g

Reviews

Be the first to submit a review

Trustpilot