Hawke HAW35053 Hawke Nature-Trek Binoculars Green 10x magnification

MPN
HAW35053
Brand
Hawke
EAN-13
5054492350537
Order Code
18-9977
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £148.18 £125.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Hawke HAW35053 refers to the Hawke Nature-Trek Binoculars in green, offering a 10x magnification suitable for precise viewing in various outdoor conditions. These binoculars are designed with multi-coated optics to enhance light transmission, ensuring clear and sharp images, which are crucial for activities such as wildlife observation, bird watching, and general nature exploration. As specialised magnifiers, they feature a durable, rubber-armoured exterior that provides both protection and a comfortable grip, making them reliable tools in the field. The Hawke Nature-Trek is well-suited to engineering applications involving detailed surveying tasks and environmental studies, where dependable optical performance is required for distant observation and analysis.
Type Binoculars
Magnification 10x
Colour Green
FOV (1000 m) 96m
Length 106mm
Weight 295g

Reviews

Be the first to submit a review

Trustpilot