HAWA R773 C13/C14 Cable Black 2.00 m Extend Connection Lines

MPN
R773
Brand
HAWA
EAN-13
2050005490441
Order Code
09-2986
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

HAWA HexArmorR773 C13/C14 appliance cable, a 2.00 m black power cable designed for connecting C13 and C14 appliances. This ice mains power cable is ideal for powering various household and office appliances. Its durable construction ensures reliable performance for electronic devices.
Connector 1 IEC C13 plug
Connector 2 IEC C14 socket
Length 2m
Colour Black
Type C13/C14 appliances Cable
Cable Use C13/C14 appliances
Connector Version straight
Load (max.) 10A
Nominal Voltage 230V
Standards H05VV-F 3G 1,0mm²
Version Cable

Reviews

Be the first to submit a review

Trustpilot