HAWA 1008267 Cable 1.80m Black 2x18AWG NEMA 1-15P to C7 105°C Plug

Image Representative of Range

HAWA 1008267 Cable 1.80m Black 2x18AWG NEMA 1-15P to C7 105°C Plug

MPN
1008267
Brand
HAWA
EAN-13
4016138823912
Order Code
11-9715
Country of Origin
China
Qty Unit Price (Ex VAT)
2+ £2.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 60 in stock

The HAWA 1008267 Current Mains cable is black and 1.80 metres long. Manufactured by HAWA, it is designed for reliable power connections. Typically used in residential and commercial settings, it ensures efficient mains electricity supply.
Connector 1 US connectors
Connector 2 Small appliances socket (C7)
Length 1.80m
Colour Black
Type Current Mains cable
Cable Use Current
Connector Version straight
Standards SPT 2X 18 AWG T
Version Mains cable

Reviews

Be the first to submit a review

Trustpilot