HAWA 1008247 C13/C14 Appliances Cable 2m Black Moulded USA Plugs

Image Representative of Range

HAWA 1008247 C13/C14 Appliances Cable 2m Black Moulded USA Plugs

MPN
1008247
Brand
HAWA
EAN-13
2050000955402
Order Code
11-9707
Country of Origin
China
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £6.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 277 in stock

Manufactured by HAWA, the 1008247 C13/C14 appliance cable is a black, 2.00 m power cable. It is designed for use with C13/C14 appliances, providing reliable mains power connectivity. Typical applications include connecting appliances to power sources in home or office settings.
Connector 1 USA plug + PG
Connector 2 IEC C13 socket
Length 2m
Colour Black
Type SJT 3 x 18 AWG
Cable Use C13/C14 appliances
Connector Version straight
Cross Section 0.79mm²
Load (max.) 10A
Max. load Capacity 10 A/125 V
Misc Attribute USA
Nominal Voltage 125V
Standards SJT 3X 18 AWG
Version Cable

Reviews

Be the first to submit a review

Trustpilot