HAWA 1008243 Appliance Cable 2m Black Swiss Plug C13/C14 Type 12

Image Representative of Range

HAWA 1008243 Appliance Cable 2m Black Swiss Plug C13/C14 Type 12

MPN
1008243
Brand
HAWA
EAN-13
2050000955365
Order Code
11-9703
Country of Origin
Germany
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £5.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 127 in stock

Manufactured by HAWA, this appliance cable is 2.00 metres in length and comes in black. The HAWA 1008243 C13/C14 appliances cable is suitable for connecting ice mains power cables. It is typically used for powering household appliances.
Connector 1 Switzerland plug
Connector 2 IEC C13 socket
Length 2m
Colour Black
Type H05VV-F 3G 0.75
Cable Use C13/C14 appliances
Connector Version straight
Cross Section 0.75mm²
Load (max.) 10A
Max. load Capacity 10A
Misc Attribute Switzerland
Nominal Voltage 250V
Standards H05VV-F 3G 0,75mm²
Version Cable

Reviews

Be the first to submit a review

Trustpilot