HAWA 1008238 Cable C13/C14 2.5m Black Anti-kink Double Insulation

Image Representative of Range

HAWA 1008238 Cable C13/C14 2.5m Black Anti-kink Double Insulation

MPN
1008238
Brand
HAWA
EAN-13
2050000955310
Order Code
11-9699
Country of Origin
China
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £5.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 164 in stock

Manufactured by HAWA, this appliance cable is a black, 2.50-metre power cable. It features C13/C14 connectors, making it suitable for ice mains power connections. Typically used for powering C13/C14 appliances, it ensures reliable performance in various settings.
Connector 1 PG plug
Connector 2 IEC C13 socket
Length 2.5m
Colour Black
Type C13/C14 appliances Cable
Cable Use C13/C14 appliances
Connector Version angled on both sides
Load (max.) 10A
Nominal Voltage 250V
Standards H05VV-F 3G 1mm²
Version Cable

Reviews

Be the first to submit a review

Trustpilot