HAWA 1008232 C13/C14 Appliance Cable 2.5m Black Anti-Kink Moulded Plug

Image Representative of Range

HAWA 1008232 C13/C14 Appliance Cable 2.5m Black Anti-Kink Moulded Plug

MPN
1008232
Brand
HAWA
EAN-13
2050000955259
Order Code
11-9693
Country of Origin
Germany
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £4.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 601 in stock

The HAWA 1008232 C13/C14 appliances cable is a durable black cable measuring 2.50 metres in length, designed for connecting electrical appliances. With its C13/C14 connectors, it is an ideal solution for powering ice mains power cables and appliance cables. Typical applications include using it as a reliable connection for office and household electronics.
Connector 1 PG plug
Connector 2 IEC C13 socket
Length 2.5m
Colour Black
Type C13/C14 appliances Cable
Cable Use C13/C14 appliances
Connector Version angled on one side
Load (max.) 10A
Nominal Voltage 250V
Standards H05VV-F 3G 1mm²
Version Cable

Reviews

Be the first to submit a review

Trustpilot