Harwin R30-6700894 Circular Plastic Spacer 8.00mm M3 Metric Clearance

MPN
R30-6700894
Brand
Harwin
Order Code
15-4283
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
500+ £0.255
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Available to back orderBack order, lead time 4 months

The Harwin R30-6700894 is a circular plastic spacer measuring 8.00mm with M3 metric clearance. Designed for use in electronics, it helps ensure adequate spacing between components. Its non-conductive material prevents unwanted electrical connections. The spacer is ideal for applications requiring precise component separation.
Type Spacer
Body Length 8mm
External Diameter 8mm
For Screw Size M3

Reviews

Be the first to submit a review

Trustpilot