Harwin R30-1011202 Hex Brass Spacer M3 Threaded 12mm

MPN
R30-1011202
Brand
Harwin
Order Code
15-4277
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
650+ £0.224
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 650
Available to back orderBack-order availability date - 30/11/2026

The Harwin R30-1011202 is a hexagonal brass spacer with an M3 threaded hole, measuring 12mm in length. This component is designed for use in electronic and mechanical assemblies, providing sturdy support while maintaining proper clearance. The robust brass material ensures durability and resistance to corrosion. It is typically used in the assembly of printed circuit boards (PCBs) and other electronic devices.
Body Length 12mm
External Width 5.6mm
Material Brass

Reviews

Be the first to submit a review

Trustpilot