Harwin R30-1003002 Spacer Brass Hex 30mm M3 Threaded Metric

Image Representative of Range

Harwin R30-1003002 Spacer Brass Hex 30mm M3 Threaded Metric

MPN
R30-1003002
Brand
Harwin
Order Code
15-4209
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
197+ £0.443
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 197
Available to back orderBack-order availability date - 30/11/2026

The Harwin R30-1003002 is a spacer made from brass with a hexagonal shape. It is 30mm in length and features an M3 threaded metric design. This spacer is typically used in electronic or mechanical assemblies to maintain precise spacing. Its durable brass construction ensures reliability and stability in various applications.
Body Length 30mm
External Width 5.6mm
Material Brass

Reviews

Be the first to submit a review

Trustpilot