Harwin R25-3001602 Brass Spacer 16mm M2.5 Metric MF Threaded Hex

Image Representative of Range

Harwin R25-3001602 Brass Spacer 16mm M2.5 Metric MF Threaded Hex

MPN
R25-3001602
Brand
Harwin
Order Code
15-4256
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
150+ £0.459
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Available to back orderBack-order availability date - 30/11/2026

The Harwin R25-3001602 is a brass spacer designed for precision engineering. It features a 16mm length and an M2.5 metric thread in a hexagonal shape. With male-female threading, it is ideal for use in electronic assemblies where components need spacing or elevation. Typical applications include circuit board mounting and mechanical assemblies.
Body Length 16mm
External Width 5mm
Material Brass

Reviews

Be the first to submit a review

Trustpilot