Harwin M80-4861042 Datamate Female Unshrouded DIL Connector 5+5 Pos 24-28AWG

Image Representative of Range

Harwin M80-4861042 Datamate Female Unshrouded DIL Connector 5+5 Pos 24-28AWG

MPN
M80-4861042
Brand
Harwin
Order Code
15-4278
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
15+ £6.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Available to back orderBack-order availability date - 12/11/2026

The Harwin M80-4861042 is a female unshrouded DIL connector with 5+5 positions. It accommodates wire sizes ranging from 24 to 28 AWG. This connector is used in applications requiring reliable interconnections, often in high-vibration environments. Its robust design makes it suitable for aerospace and defence industries.
Number of Ways 10
Number of Rows 2
Mounting Type Cable (IDC)

Reviews

Be the first to submit a review

Trustpilot