Harwin M50-3300842 MicroRibbon Connector 16 Pos Female Unshrouded DIL

MPN
M50-3300842
Brand
Harwin
Order Code
15-4307
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
75+ £1.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 75
Available to back orderBack-order availability date - 12/11/2026

The Harwin M50-3300842 is a MicroRibbon Connector that features 16 positions for a female unshrouded DIL configuration. This connector is compact and efficient, offering secure and reliable connections for electronic assemblies. It is typically used in applications requiring high-density, miniature interconnections, such as in telecommunications and data communication devices. The connector's robust design ensures durability and consistent performance in various environmental conditions.
Type Female cable Mount IDC Connector
Number of Ways 16
Pitch 1.27mm
Number of Rows 2
Mounting Type Cable (IDC)

Reviews

Be the first to submit a review

Trustpilot