Harwin G125-MC11205M1-0150L 6+6 Pos Male DIL Cable Assembly 150mm 26AWG

MPN
G125-MC11205M1-0150L
Brand
Harwin
Order Code
15-3483
Country of Origin
United Kingdom
View Full Product Range (50)
Qty Unit Price (Ex VAT)
10+ £24.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 10 in stock

The Harwin G125-MC11205M1-0150L is a high-reliability cable assembly featuring 6+6 position male dual in-line (DIL) connectors. It is constructed using 26AWG wire and measures 150mm in length. Ideal for use in aerospace and industrial applications, it ensures dependable signal integrity. Its robust design supports demanding environments while maintaining consistent performance.
Length 0.15m
Colour White & Green
Type DIL cable

Reviews

Be the first to submit a review

Trustpilot