Harwin Datamate G125-FC13405F1-0150L 17+17 Pos Female DIL Cable 150mm 26AWG

MPN
G125-FC13405F1-0150L
Brand
Harwin
Order Code
15-3481
Country of Origin
United Kingdom
View Full Product Range (50)
Qty Unit Price (Ex VAT)
3+ £72.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Despatched within 5 working days - 4 in stock

The Harwin G125-FC13405F1-0150L is a 34-position female DIL cable with dual 17-position rows. It features a 150mm length and is constructed using 26AWG wire. This cable is suited for robust, high-reliability interconnections in harsh environments. Typical applications include aerospace, military, and industrial electronics.
Length 0.15m
Colour White & Green
Type DIL cable

Reviews

Be the first to submit a review

Trustpilot