Harwin D2820-42 Female Unshrouded 10+10 Pos DIL Vertical Throughboard IC Socket

MPN
D2820-42
Brand
Harwin
Order Code
14-4685
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
2500+ £1.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2500
Despatched within 5 working days - 540 in stock

The Harwin D2820-42 is a female unshrouded IC socket designed for vertical throughboard mounting. It features a dual-in-line (DIL) configuration with 10+10 positions. This IC socket is ideal for prototyping and semiconductor device testing. The product provides reliable connectivity in various electronic applications.
Number of Positions 20
Pitch 2.54mm
Row Pitch 7.62mm

Reviews

Be the first to submit a review

Trustpilot