Harting Female Crimp Contacts for DIN 41612 Connectors

Harting Brand: Harting

Siingle contact sockets for Harting female connectors design F.

  • Material: PBTB to UL 94VO standard
  • Product Specifications: Type F
  • RoHS compliant: yes
  • Specification: FC 3
Description Image Product Buy Pricing (Ex VAT) Cross-section Type Number of Ways Gender Colour Contact Material Flame Resistance Maximum Temperature Min. temperature Number of pins
Harting 09 06 000 8481 Female Crimp Contacts DIN 41612 Connectors 20-26 AWG
Harting 09 06 000 8481 Female Crimp Contacts DIN 41612 Connectors 20-26 AWG
Standard range
Order code: 51-9650
MPN: 09 06 000 8481

Despatched within 4 working days - 936 in stock
10+ £0.317
100+ £0.315
500+ £0.292
Price per unit Ex VAT
0.14 - 0.56mm² Crimp contact 1 Female Grey Crimp UL94-V0 +125°C -55°C 1
Harting 09 06 000 8482 Female Crimp Contacts DIN 41612 Connectors 16-20 AWG
Harting 09 06 000 8482 Female Crimp Contacts DIN 41612 Connectors 16-20 AWG
Standard range
Order code: 51-9655
MPN: 09 06 000 8482

Despatched within 4 working days - 1,072 in stock
20+ £0.376
100+ £0.373
500+ £0.364
Price per unit Ex VAT
0.5 -1.5mm² Crimp contact 1 Female Grey Crimp UL94-V0 +125°C -55°C 1

Trustpilot