Harting 09 06 000 8481 Female Crimp Contacts DIN 41612 Connectors 20-26 AWG

MPN
09 06 000 8481
Brand
Harting
EAN-13
2050000253768
Order Code
51-9650
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Cross-section:

    0.14 - 0.56mm² 0.5 -1.5mm²
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.317
100+ £0.315
500+ £0.292
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 936 in stock

A siingle contact socket for Harting female connectors design F.


  • AWG size: 26 - 20
  • Cross-section: 0.14 - 0.56 mm²
  • Manufacturer part no.: 09 06 000 8481
  • Material: PBTB to UL 94VO standard
  • Product Specifications: Type F
  • RoHS compliant: yes
  • Specification: FC 2
Type Crimp contact
Number of Ways 1
Gender Female
Colour Grey
Contact Material Crimp
Cross-section 0.14 - 0.56mm²
Flame Resistance UL94-V0
Maximum Temperature +125°C
Min. temperature -55°C
Number of pins 1

Reviews

Be the first to submit a review

Trustpilot