Harting D-Sub Female Connectors with 90 Degree Angled Solder Pins

Harting Brand: Harting

Harting D-sub sockets with stamped angled solder pins with grounding board locks. Available in a range of sizes from 9-pin to 37-pin.

  • Overall height 3.6mm
  • Connection: Solder
  • Contact capacity: 6.5A
  • Grid pitch: 2.54 mm
  • Made from moulded thermoplastic material, glass-fibre reinforced
  • Standards/test marks: DIN 41652, CECC 75 301-802, IEC 60807
  • Temperature range: -55ºC to +125 °C
  • Thread: M3
  • Performance level 2
Description Image Product Buy Pricing (Ex VAT) No. of Ways Connection angle Orientation Mounting Type No. of Rows Pitch
Harting 09 66 152 6615 D-Sub 9-Pin Socket 90 Degree Angled - Compact Version
Harting 09 66 152 6615 D-Sub 9-Pin Socket 90 Degree Angled - Compact Version
Extended range
Order code: 51-9581
MPN: 09 66 152 6615

Order in multiples of 100


Available to back orderBack order, lead time 8 weeks
100+ £4.13
Price per unit Ex VAT
9 90° Right angle Solder 2 2.54
Harting 09 66 252 6615 D-Sub 15-Pin Terminal Pin/Socket Strip Angled Solder Pins
Harting 09 66 252 6615 D-Sub 15-Pin Terminal Pin/Socket Strip Angled Solder Pins
Standard range
Order code: 51-9586
MPN: 09 66 252 6615

Order in multiples of 100


18 in stock, despatched in 4 working days
100+ £5.23
Price per unit Ex VAT
15 55° Straight Solder 2 2.54
Order codeMftrs Part No.No. of contacts
51-958109 66 152 66159
51-958609 66 252 661515
51-959509 66 452 661537


Trustpilot