Harting 09 66 252 6615 D-Sub 15-Pin Terminal Pin/Socket Strip Angled Solder Pins

MPN
09 66 252 6615
Brand
Harting
EAN-13
2050000252822
Order Code
51-9586
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
100+ £5.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 4 working days - 18 in stock

Harting D-sub socket with 15 contacts and stamped angled solder pins with grounding board locks.


  • Number of pins: 15
  • Overall height 3.6mm
  • Connection: Solder
  • Contact capacity: 6.5A
  • Grid pitch: 2.54 mm
  • Made from moulded thermoplastic material, glass-fibre reinforced
  • Standards/test marks: DIN 41652, CECC 75 301-802, IEC 60807
  • Temperature range: -55ºC to +125 °C
  • Thread: M3
  • Performance level 2
  • Manufacturer's part: 09 66 252 6615
Plug / Socket Socket
Mounting Type Solder
No. of Ways 15
Mounting Direction Straight
Connection Angle 55°
Plating Material Tin
Category Connectors
Clearance distance = 1mm
Colour (insert) Black
Connection Type Motherboard to daughtercard
Contact Resistance = 10 mO
Contact spacing (termination side) 2.74mm
Creepage distance = 1mm
Description of the contact Stamped
Distance between rows 2.54mm
Element Connector
ELV status compliant
Fire protection on railway vehicles EN 45545-2 (2020-08) + A1 (2023-10)
further contacts With grounding pin
Gender Female
Hot plugging No
Identification Standard
Insertion force = 50 N
Installation height ? 3.6mm
Insulation Resistance >1010O
Isolation group IIIa (175 = CTI < 400)
Limiting temperature -55 ... +125 °C
Locking type Fixing flange with thread M3
Material (contacts) Copper alloy
Material (insert) Thermoplastic resin, glass-fibre filled (PBTP)
Material flammability class acc. to UL 94 V-0
Mating Cycles = 250
No. of Rows 2
Number of pins 15
PCB fixing With board locks
PCB Thickness =1.6mm
Pitch 2.54
Rated current ? 6.5 A
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
REACH SVHC substances Not contained
Requirement set with Hazard Levels R26
Series D-Sub
Size D-Sub 2
Specification Low-profile
Specifications DIN 41652
Surface (contacts) Noble metal over Ni
Termination length 2.9mm
Termination Method Wave soldering termination
Test voltage Ur.m.s. 1 kV
Tightening torque =0.6 Nm Female screw lock
Type D-SUB receptacles
UL / CSA UL 1977 ECBT2.E102079
Withdrawal force = 4.5 N

Reviews

Be the first to submit a review

Trustpilot