Harting 9628100301 Han Enclosure extension Heavy duty housing 1 pc(s)

MPN
09628100301
Brand
Harting
EAN-13
2050006175040
Order Code
16-4853
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £36.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 67 in stock

Harting 09628100301 is a general purpose enclosure extension designed to accommodate various electrical and electronic components, enhancing the protection and organisation of systems. This robust component is constructed to provide an effective solution for extending the size and functionality of existing Harting enclosures, ensuring compatibility and ease of integration. Engineered for use in demanding environments, this enclosure extension is particularly suited for industrial applications, such as in control cabinets and machinery housings, where additional space is required for system upgrades or modifications. Its design focuses on reliability and durability, meeting the rigorous standards necessary for effective operation in diverse mechanical and electrical settings.
Type Enclosure extension
Case Material Aluminium, die cast
Content 1
IP Rating IP65
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C

Reviews

Be the first to submit a review

Trustpilot