Harting 9140124512 Han Socket module Heavy Duty Connector Accessory 1 pc

MPN
09140124512
Brand
Harting
EAN-13
2050006168714
Order Code
16-4823
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £21.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Harting 09140124512 is a socket module designed specifically for automotive connector applications. This high-quality component is engineered to provide reliable and efficient connectivity solutions within automotive systems, ensuring robust performance under varying operational conditions. The module is part of Harting's extensive range of Automotive Connector Accessories, each crafted to meet stringent standards for durability and electrical safety. Typical engineering applications include integration within automotive electronic control units, power distribution systems, and junction boxes, where dependable connections are critical. The socket module is supplied in a single unit package, facilitating ease of replacement or system expansion as required.
Type 09140124512
Colour Pebble grey (RAL 7032)
Content 1
Material Polycarbonate (PC)
Max. temperature +125°C
Maximum Temperature +125°C
Product Type Socket module

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot