Harting 9120062611 Han Pin insert 1 pc Industrial Connector Accessory

Order Code:

16-4819

Brand: Harting MPN: 09120062611 EAN-13: 2050006165720
Qty Unit Price (Ex VAT)
1+ £104.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

Harting 09120062611 Pin Insert is an essential component in the realm of automotive connector accessories. Engineered to ensure reliable electrical connections, this pin insert is designed with precision to meet the demanding specifications of automotive and industrial applications. The product is constructed to withstand rigorous environmental stresses, making it suitable for use in high-vibration settings commonly found in automotive power distribution and control systems. Its robust design supports secure interconnections, thereby enhancing the integrity and performance of automotive electrical systems. This pin insert is a critical part for engineers focused on developing durable, efficient automotive connector systems.
Type 09120062611
Colour Pebble grey (RAL 7032)
Content 1
Material Polycarbonate (PC)
Maximum Temperature +125°C
Product Type Pin inset

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot