Harting 61030010010 D-Sub Shell Diecast Zinc 1Pc Enclosure Back Shell

MPN
61030010010
Brand
Harting
EAN-13
2050009680329
Order Code
16-4893
Country of Origin
Hungary
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £17.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

Harting 61030010010 is a general-purpose enclosure designed as a D-Sub shell diecast made from zinc, supplied as a single piece back shell. This robust enclosure offers a durable and reliable solution for protecting connectors in various applications, ensuring longevity and resistance to environmental factors. The diecast zinc construction provides enhanced shielding from electromagnetic interference, which is essential for maintaining signal integrity in sensitive electronic equipment. Common engineering applications include use in telecommunications, industrial machinery, and instrumentation where secure and stable connection interfaces are critical. The precision engineering of the Harting enclosure ensures compatibility with standard D-Sub connectors, making it a versatile choice for engineers seeking reliable and well-crafted protective shells.
Type Shell
Material Metal
Enclosure Length 36.9mm
Enclosure Height 14.8mm
Cable Entry Straight
Case Material Diecast zinc
Content 1
IP Rating IP30
Separable False
Two-part False
Type of locking Screw
Width 31mm

Reviews

Be the first to submit a review

Trustpilot