Harting 33 48 065 3830 010 sensor/actuator Connector 1m pre-fab

MPN
33 48 065 3830 010
Brand
Harting
EAN-13
2050009740849
Order Code
03-9800
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £21.44
2+ £20.40
5+ £19.47
10+ £18.63
25+ £17.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Harting 33 48 065 3830 010 is a pre-fabricated sensor/actuator connector with a length of 1 metre. This connector is designed for reliable and efficient data transmission in industrial automation and control systems. Typical applications include machinery interfaces and process control environments.
Connector 1 HARTING ix Industrial® Type A
Connector 2 RJ45
Colour Yellow
Length 1m
Type Sensor/actuator connector (pre-fab)
Cable Length 1m
Category System cabling
Colour (cable) Yellow
Core structure 4x 2x AWG 28/7
Data Rate ? 10 Mbit/s
Element Cable assemblies
ELV status compliant
Limiting temperature -40 ... +70 °C
Material (cable) PVC
Number of Cores 8
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
REACH SVHC substances Not contained
Series HARTING ix Industrial®
Specification Pre-assembled on both sides
Specifications IEC 61076-3-124
Transmission characteristics Cat. 6AClass EAup to 500 MHz
Type of cable Copper cable (round)

Reviews

Be the first to submit a review

Trustpilot