Harting 19410282701 Han Industrial Connector Accessories Socket insert 1 pc

MPN
19410282701
Brand
Harting
EAN-13
2050006165461
Order Code
16-4883
Country of Origin
Romania
Qty Was Unit Price (Ex VAT)
1+ £29.97 £29.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Harting 19410282701 is a socket insert designed for use with automotive connector systems. This precision-engineered component is crafted to provide reliable electrical connectivity in demanding automotive environments. The insert supports robust and stable connections, ensuring optimum performance under varying conditions. It is typically employed in automotive systems for effective signal and power transmission, where durability and consistency are paramount. The socket insert is sold individually, allowing for specific replacements and integrations in complex automotive assemblies.
Type 19410282701
Colour Pebble grey (RAL 7032)
Connection Screws
Connector Type Socket
Content 1
Leading Contact (Pe) Yes
Max. temperature +125°C
Maximum Temperature +125°C
Number of pins 28
Product Type Socket inset
Total no. of pins 28 + PE

Reviews

Be the first to submit a review

Trustpilot