Harting 19410060522 Han Enclosure Heavy Duty Housing Grey Aluminium 1 pc

MPN
19410060522
Brand
Harting
EAN-13
2050006181119
Order Code
16-4881
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £14.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Harting 19410060522 is a general-purpose bush enclosure designed to provide reliable protection and housing for various components in engineering applications. The enclosure is constructed to meet high standards of durability and resilience, offering a compact yet efficient space for housing electronic or mechanical parts. It is ideal for use in both industrial and commercial sectors where safeguarding sensitive equipment from environmental factors is paramount. The bush enclosure's versatile design allows it to be integrated into systems requiring robust protection, ensuring consistent performance in diverse conditions. This product exemplifies precision engineering, supporting applications that demand reliable and long-lasting component housing.
Type Bush enclosure
Colour Black
Cable input 1x M32
Case Material Polyamide
Content 1
IP Rating IP65
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C

Reviews

Be the first to submit a review

Trustpilot