Harting 19400240420 Han Enclosure Heavy Duty Housing Bush 1 pc(s)

MPN
19400240420
Brand
Harting
EAN-13
2050006180884
Order Code
16-4878
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £368.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Harting 19400240420 is a general-purpose enclosure designed to offer reliable protection and organisation for electrical connections. This bush enclosure, specified under part number 19400240420, ensures secure housing and environmental protection for electrical and electronic components, supporting efficient assembly and maintenance. It possesses robust construction materials, making it suitable for various industrial and commercial applications where durability and reliability are paramount. Typical engineering applications include its use in automation systems, control cabinets, and machinery where precise enclosure is required to safeguard against environmental factors and mechanical stress.
Type Bush enclosure
Colour Black
Cable input 1x M63
Case Material Aluminium, die cast
Content 1
IP Rating IP65, IP68
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C

Reviews

Be the first to submit a review

Trustpilot