Harting 19400240410 Han Enclosures Heavy Duty Housing Grey Aluminium 1 pc

MPN
19400240410
Brand
Harting
EAN-13
2050006180839
Order Code
16-4877
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £379.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Harting's 19400240410 is a robust bush enclosure designed for general purpose applications. Engineered for durability and reliability, this enclosure ensures optimal protection for electronic components within a variety of industrial settings. Fabricated from high-quality materials, it provides an effective barrier against environmental factors such as dust and moisture. Typical engineering applications include usage in industrial automation systems, control cabinets, and other settings where secure housing of electronic parts is necessary. Its design accommodates easy integration with existing systems, enhancing its utility across diverse engineering contexts.
Type Bush enclosure
Colour Black
Cable input 1x M63
Case Material Aluminium, die cast
Content 1
IP Rating IP65, IP68
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C

Reviews

Be the first to submit a review

Trustpilot