Harting 19340030520 Han Enclosures Heavy Duty Bush Grey Metal Compact Design

MPN
19340030520
Brand
Harting
EAN-13
2050006180082
Order Code
16-4874
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £17.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Harting 19340030520 is a robust and versatile bush enclosure designed for general purpose applications. This component serves as an efficient sealing solution within various electrical and electronic systems, providing a reliable interface between components that require secure enclosure protection. Constructed from high-quality materials, the bush enclosure ensures durability and resistance to environmental factors, making it well-suited for use in industrial and automation settings where exposure to mechanical stress and harsh conditions is common. Its design facilitates the routing and protection of cables and wires, thereby supporting the integrity and safety of electrical connections in control panels and machinery assemblies. This product is particularly valuable in scenarios where maintaining a neat and organised cable management system is crucial.
Type Bush enclosure
Colour Grey
Cable input 1x M20
Case Material Aluminium, die cast
Content 1
IP Rating IP65
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C

Reviews

Be the first to submit a review

Trustpilot