Harting 19140010402 Han Enclosure Heavy Duty Housing Grey 1 pc(s)

MPN
19140010402
Brand
Harting
EAN-13
2050006179048
Order Code
16-4868
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £21.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Harting's 19140010402 is a general purpose enclosure designed to provide robust and reliable housing for various components. This bush enclosure offers exceptional durability and effective protection against environmental factors, making it suitable for both indoor and outdoor applications. Often utilised in industrial and automation settings, it serves a critical role in safeguarding sensitive electronic assemblies from dust, moisture, and mechanical stress. The enclosure's design facilitates easy integration within existing systems, contributing to increased efficiency and operational safety in engineering projects.
Type Connector
Cable input 1x M32
Case Material Diecast zinc
Content 1
IP Rating IP65 (closed)
Mating cycles ≥ 500
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C

Reviews

Be the first to submit a review

Trustpilot