Harting 19127080411 Han Enclosures Heavy duty housings 1 piece(s) grey

MPN
19127080411
Brand
Harting
EAN-13
2050006179017
Order Code
16-4867
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £33.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 14/11/2026

Harting presents the 19127080411, a general purpose enclosure designed to meet demanding engineering needs. This bush enclosure is crafted for robustness and reliability, ensuring optimal protection of electrical connections and sensitive components. Constructed with high-quality materials, it is suitable for applications where durable housing is essential, such as in industrial automation systems, machinery instrumentation, and control panels. The enclosure facilitates seamless integration into existing systems while maintaining high standards of safety and longevity. Its design is optimised for versatility, making it a valuable component in a variety of technical environments.
Type Bush enclosure
Colour Black
Cable input 1x M25
Case Material Diecast zinc
Connector Type Connector, straight
Content 1
IP Rating IP65
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C

Reviews

Be the first to submit a review

Trustpilot