Harting 19 62 824 0527 Bush Enclosure Durable single-piece design

MPN
19 62 824 0527
Brand
Harting
EAN-13
2050006181676
Order Code
03-9777
Country of Origin
Germany
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £37.25
10+ £35.75
25+ £34.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Harting Bush Enclosure 19 62 824 0527 is a high voltage, industry grade connector designed for heavy duty and multicore applications. It provides robust solutions for electrical engineering projects. Typical applications include industrial environments where reliable and durable connectivity is crucial.
Type Bush enclosure
Protection Rating IP65
Cable input 1x M32
IP Rating IP65
Material Diecast aluminium
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Lateral cable input
Series Han® High Temp

Han® EMV/B

Reviews

Be the first to submit a review

Trustpilot