Harting 19 62 810 0547 Bush Enclosure 1pc robust and reliable design

MPN
19 62 810 0547
Brand
Harting
EAN-13
2050006181584
Order Code
03-9773
Country of Origin
Germany
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £27.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Harting Bush enclosure part number 19 62 810 0547 is an industry-grade, heavy-duty connector designed for high voltage applications. This multicore connector is typically used in electrical engineering to provide reliable and robust connectivity in industrial settings. Its durable construction makes it ideal for demanding environments where secure and consistent performance is essential.
Type Bush enclosure
Protection Rating IP65
Cable input 1x M32
IP Rating IP65
Material Diecast aluminium
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Lateral cable input
Series Han® EMV/B

Reviews

Be the first to submit a review

Trustpilot