Harting 19 62 810 0426 Bush Enclosure durable 1pc for secure fit

MPN
19 62 810 0426
Brand
Harting
EAN-13
2050006181522
Order Code
03-9771
Country of Origin
Germany
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £24.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Harting Bush enclosure 19 62 810 0426 is a heavy-duty, high voltage connector designed for industrial environments. It features a robust build suitable for multicore applications in electrical engineering. Typically, it is used in settings requiring reliable and durable connections, such as manufacturing plants and automation systems.
Type Bush enclosure
Protection Rating IP65
Cable input 1x M25
IP Rating IP65
Material Diecast aluminium
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Straight cable input
Series Han® High Temp

Han® EMV/B

Reviews

Be the first to submit a review

Trustpilot