Harting 19 62 806 1540 Bush Enclosure durable and robust for protection

MPN
19 62 806 1540
Brand
Harting
EAN-13
2050006181515
Order Code
03-9769
Country of Origin
Germany
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £18.69
10+ £17.91
25+ £17.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Harting bush enclosure 19 62 806 1540 is a high-voltage, heavy-duty connector designed for industrial applications. It supports multicore connections, making it ideal for complex electrical engineering tasks. This industry-grade connector is used in environments requiring robust and reliable electrical connections.
Type Bush enclosure
Protection Rating IP65
Cable input 1x M20
IP Rating IP65
Material Diecast aluminium
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Lateral cable input
Series Han® High Temp

Han® EMV/B

Reviews

Be the first to submit a review

Trustpilot