Harting 19 62 806 0447 Bush Enclosure durable versatile 1pc

MPN
19 62 806 0447
Brand
Harting
EAN-13
2050006181478
Order Code
03-9768
Country of Origin
Germany
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £24.55 £24.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Harting manufactures the high voltage connector, Bush enclosure 19 62 806 0447, designed for industrial use. This heavy-duty connector supports multicore cables, making it ideal for robust electrical engineering applications. Typical uses include high-demand environments that require reliable industry-grade connectivity.
Type Bush enclosure
Protection Rating IP65
Cable input 1x M32
IP Rating IP65
Material Diecast aluminium
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Straight cable input
Series Han® High Temp

Han® EMV/B

Reviews

Be the first to submit a review

Trustpilot